RS PRO Blue Flashing Beacon, 10 → 30 V dc, DIN Mount, Tube Mount, Xenon Bulb, IP56
- RS Stock No.:
- 235-865
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 235-865
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 10 → 30 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | DIN Mount, Tube Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 150 mA, 175 mA | |
| Current Type | DC | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Height | 171mm | |
| IP Rating | IP56 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Special Features | Low Profile & Compact Design | |
| Standards Met | EMC (ECE R10), RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 30 V dc | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style DIN Mount, Tube Mount | ||
Bulb Type Xenon | ||
Current Consumption 150 mA, 175 mA | ||
Current Type DC | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Height 171mm | ||
IP Rating IP56 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Special Features Low Profile & Compact Design | ||
Standards Met EMC (ECE R10), RoHS Compliant | ||
- COO (Country of Origin):
- GB