RS PRO Flashing Beacon, 12 V dc, Surface Mount, Incandescent Bulb, IP56

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
235-629
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12 V dc

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

DC

Current Consumption

1A

Base Diameter

153mm

Housing Colour

Black

Lamp Included

Yes

Series

V10996

Height

175mm

IP Rating

IP56

Priced to Clear

Yes

Standards Met

RoHS Compliant

Maximum Temperature

+50°C

Minimum Temperature

-30°C

COO (Country of Origin):
GB