RS PRO Flashing Beacon, 10 → 30 V dc, Base Mount, Xenon Bulb, IP56
- RS Stock No.:
- 235-534
- Brand:
- RS PRO
Subtotal (1 unit)*
£35.75
(exc. VAT)
£42.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £35.75 |
*price indicative
- RS Stock No.:
- 235-534
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10 → 30 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Lens Not Included | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 1 A, 2 A | |
| Current Type | DC | |
| Base Diameter | 153mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | V10992 | |
| Height | 194mm | |
| IP Rating | IP56 | |
| Minimum Temperature | -30°C | |
| Priced to Clear | Yes | |
| Standards Met | EMC (ECE R10), RoHS Compliant | |
| Maximum Temperature | +50°C | |
| Special Features | Reverse Polarity Protected, Vibration | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 30 V dc | ||
Light Effect Flashing | ||
Lens Colour Lens Not Included | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Consumption 1 A, 2 A | ||
Current Type DC | ||
Base Diameter 153mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series V10992 | ||
Height 194mm | ||
IP Rating IP56 | ||
Minimum Temperature -30°C | ||
Priced to Clear Yes | ||
Standards Met EMC (ECE R10), RoHS Compliant | ||
Maximum Temperature +50°C | ||
Special Features Reverse Polarity Protected, Vibration | ||
- COO (Country of Origin):
- GB
