Texas Instruments BQ25100AYFPT, Lithium-Polymer, Battery Charger, 250mA 6-Pin, DSBGA
- RS Stock No.:
- 914-2904
- Mfr. Part No.:
- BQ25100AYFPT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-2904
- Mfr. Part No.:
- BQ25100AYFPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 6 | |
| Typical Operating Supply Voltage | 4.45 → 6.45 V | |
| Dimensions | 1.6 x 0.91 x 0.31mm | |
| Length | 1.6mm | |
| Width | 0.91mm | |
| Height | 0.31mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 250mA | |
| Maximum Output Voltage | 4.32 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.16 V | |
| Minimum Output Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 6 | ||
Typical Operating Supply Voltage 4.45 → 6.45 V | ||
Dimensions 1.6 x 0.91 x 0.31mm | ||
Length 1.6mm | ||
Width 0.91mm | ||
Height 0.31mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 250mA | ||
Maximum Output Voltage 4.32 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.16 V | ||
Minimum Output Current 10mA | ||
