Analog Devices LTC1960CG#PBF, Battery Charge Controller IC, 12 V 36-Pin, SSOP
- RS Stock No.:
- 884-6854
- Mfr. Part No.:
- LTC1960CG#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-6854
- Mfr. Part No.:
- LTC1960CG#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | SSOP | |
| Pin Count | 36 | |
| Typical Operating Supply Voltage | 12 V | |
| Dimensions | 13.1 x 5.6 x 1.95mm | |
| Length | 13.1mm | |
| Width | 5.6mm | |
| Height | 1.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Voltage | 5.4 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type SSOP | ||
Pin Count 36 | ||
Typical Operating Supply Voltage 12 V | ||
Dimensions 13.1 x 5.6 x 1.95mm | ||
Length 13.1mm | ||
Width 5.6mm | ||
Height 1.95mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Voltage 5.4 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Voltage 5 V | ||
