Texas Instruments BQ29209DRBR, Battery Fuel Gauge IC, 4 to 10 V 8-Pin, SON
- RS Stock No.:
- 827-9456
- Mfr. Part No.:
- BQ29209DRBR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9456
- Mfr. Part No.:
- BQ29209DRBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 4 to 10 V | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 9.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 4 to 10 V | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Length 3.15mm | ||
Width 3.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 9.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 6 V | ||
