Texas Instruments BQ28400PW, Battery Fuel Gauge IC, 0 → 5 V 20-Pin, TSSOP
- RS Stock No.:
- 827-9431
- Mfr. Part No.:
- BQ28400PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9431
- Mfr. Part No.:
- BQ28400PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 0 → 5 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 2.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.5 V | |
| Minimum Output Current | 16mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 0 → 5 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 2.75 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.5 V | ||
Minimum Output Current 16mA | ||
