Texas Instruments BQ27425YZFT-G1 LiCoO2, Battery Fuel Gauge IC, 2.7 → 4.5 V 15-Pin, DSBGA
- RS Stock No.:
- 827-9399
- Mfr. Part No.:
- BQ27425YZFT-G1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 827-9399
- Mfr. Part No.:
- BQ27425YZFT-G1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | LiCoO2 | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 15 | |
| Typical Operating Supply Voltage | 2.7 → 4.5 V | |
| Dimensions | 2.64 x 1.986 x 0.275mm | |
| Length | 2.64mm | |
| Width | 1.986mm | |
| Height | 0.275mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 2.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type LiCoO2 | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 15 | ||
Typical Operating Supply Voltage 2.7 → 4.5 V | ||
Dimensions 2.64 x 1.986 x 0.275mm | ||
Length 2.64mm | ||
Width 1.986mm | ||
Height 0.275mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 2.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.4 V | ||
