Texas Instruments BQ27210DRKR, Battery Fuel Gauge IC, 2.6 to 4.5 V 10-Pin, VSON

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-9377
Mfr. Part No.:
BQ27210DRKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

IC Type

Battery Fuel Gauge IC

Package Type

VSON

Pin Count

10

Typical Operating Supply Voltage

2.6 to 4.5 V

Dimensions

4.15 x 3.15 x 0.95mm

Length

4.15mm

Width

3.15mm

Height

0.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy