Texas Instruments BQ24725RGRT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 8.128A 20-Pin, VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-9342
Mfr. Part No.:
BQ24725RGRT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

20

Typical Operating Supply Voltage

4.5 → 24 V

Dimensions

3.65 x 3.65 x 0.95mm

Length

3.65mm

Width

3.65mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

8.128A

Maximum Output Voltage

19.2 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

1.024 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy