Texas Instruments BQ24253RGET, Lithium-Ion, Battery Charger, 4A 24-Pin, VQFN
- RS Stock No.:
- 827-9291
- Mfr. Part No.:
- BQ24253RGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.57
(exc. VAT)
£3.08
(inc. VAT)
- RS Stock No.:
- 827-9291
- Mfr. Part No.:
- BQ24253RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | Lithium-Ion | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Pin Count | 24 | |
Typical Operating Supply Voltage | 4.35 → 10.5 V | |
Dimensions | 4.15 x 4.15 x 0.95mm | |
Length | 4.15mm | |
Width | 4.15mm | |
Height | 0.95mm | |
Maximum Operating Temperature | +85 °C | |
Maximum Output Current | 4A | |
Maximum Output Voltage | 4.2 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 4.35 → 10.5 V | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 4.2 V | ||
Minimum Operating Temperature -40 °C | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments