Texas Instruments BQ24250RGET, Battery Charge Controller IC, 4.35 to 10.5 V, 4A 24-Pin, VQFN
- RS Stock No.:
- 827-9285
- Mfr. Part No.:
- BQ24250RGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.56
(exc. VAT)
£3.07
(inc. VAT)
- RS Stock No.:
- 827-9285
- Mfr. Part No.:
- BQ24250RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 4.35 to 10.5 V | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 4.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 4.35 to 10.5 V | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 4.2 V | ||
Minimum Operating Temperature -40 °C | ||
