Texas Instruments BQ2002GSN, NiCD, NiMH, Charge Management Controller 8-Pin, SOIC
- RS Stock No.:
- 827-9241
- Mfr. Part No.:
- BQ2002GSN
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9241
- Mfr. Part No.:
- BQ2002GSN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 5 V dc | |
| Dimensions | 5.08 x 4.06 x 1.53mm | |
| Length | 5.08mm | |
| Width | 4.06mm | |
| Height | 1.53mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type NiCD, NiMH | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 5 V dc | ||
Dimensions 5.08 x 4.06 x 1.53mm | ||
Length 5.08mm | ||
Width 4.06mm | ||
Height 1.53mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
