Texas Instruments BQ7694006DBT, Battery Charge Controller IC, 6 to 25 V 44-Pin, TSSOP
- RS Stock No.:
- 823-9237
- Mfr. Part No.:
- BQ7694006DBT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 823-9237
- Mfr. Part No.:
- BQ7694006DBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Phosphate | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | TSSOP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 6 to 25 V | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Length | 7.9mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Phosphate | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type TSSOP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 6 to 25 V | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Length 7.9mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0 V | ||
