Texas Instruments BQ24050DSQT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 800mA 10-Pin, SON
- RS Stock No.:
- 817-5809
- Mfr. Part No.:
- BQ24050DSQT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-5809
- Mfr. Part No.:
- BQ24050DSQT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.45 → 6.45 V | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 800mA | |
| Maximum Output Voltage | 4.23 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Voltage | 4.16 V | |
| Minimum Output Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.45 → 6.45 V | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 800mA | ||
Maximum Output Voltage 4.23 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Voltage 4.16 V | ||
Minimum Output Current 10mA | ||
