Maxim DS2756E+ Lithium-Polymer, Battery Fuel Gauge IC, 3 → 4.5 V 8-Pin, TSSOP
- RS Stock No.:
- 797-9714
- Mfr. Part No.:
- DS2756E+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 797-9714
- Mfr. Part No.:
- DS2756E+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Battery Type | Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 3 → 4.5 V | |
| Dimensions | 4.4 x 3.1 x 0.95mm | |
| Length | 4.4mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 4mA | |
| Maximum Output Voltage | 0.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Battery Type Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 3 → 4.5 V | ||
Dimensions 4.4 x 3.1 x 0.95mm | ||
Length 4.4mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4mA | ||
Maximum Output Voltage 0.4 V | ||
Minimum Operating Temperature -40 °C | ||
