Maxim MAX8903AETI+, Lithium-Ion, Battery Charger, 500mA 28-Pin, TQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-1313
Mfr. Part No.:
MAX8903AETI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Typical Operating Supply Voltage

4.15 → 16 V

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Width

4.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

500mA

Maximum Output Voltage

5.4 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

450mA

Minimum Output Voltage

4.6 V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy