Microchip MCP73832T-2ATI/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 500mA 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-6626
Mfr. Part No.:
MCP73832T-2ATI/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

500mA

Maximum Output Voltage

4.232 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

15mA

Minimum Output Voltage

4.168 V