Maxim Integrated DS2438Z+, Battery Fuel Gauge IC, 2.4 to 10 V 8-Pin, SOIC
- RS Stock No.:
- 732-7554
- Mfr. Part No.:
- DS2438Z+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-7554
- Mfr. Part No.:
- DS2438Z+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion, NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 2.4 to 10 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion, NiCD, NiMH | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 2.4 to 10 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
