STMicroelectronics TSM101AID, Battery Charge Controller IC 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-8436
Mfr. Part No.:
TSM101AID
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy