Texas Instruments UC2906DW, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, SOIC

Subtotal 1 unit (supplied in a tube)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.60

*price indicative

Packaging Options:
RS Stock No.:
662-2316P
Mfr. Part No.:
UC2906DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lead-Acid

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Charge Controller IC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-40 °C

Minimum Output Current

25mA