Texas Instruments BQ24008PWPG4, Lithium-Ion, Battery Charge Controller 20-Pin, HTSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-2265
Mfr. Part No.:
BQ24008PWPG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

20

Typical Operating Supply Voltage

4.5 → 10 V

Dimensions

6.5 x 4.4 x 1.15mm

Length

6.5mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C