Texas Instruments BQ2019PW Lithium-Ion, NiMH, Battery Fuel Gauge IC 8-Pin, TSSOP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£127.00

(exc. VAT)

£152.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 99£5.08
100 - 249£4.21
250 - 499£3.98
500 +£3.64

*price indicative

Packaging Options:
RS Stock No.:
662-2154P
Mfr. Part No.:
BQ2019PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, NiMH

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C