Texas Instruments BQ2003PN, NiCD, NiMH, Battery Charge Controller 16-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-2136
Mfr. Part No.:
BQ2003PN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy