Texas Instruments BQ2004HSN, Battery Charge Controller IC NiCD, NiMH, 5 V 16-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-7607
Mfr. Part No.:
BQ2004HSN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

SOIC

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy