Texas Instruments BQ2003S-N, NiCD, NiMH, Battery Charge Controller 16-Pin, SOIC
- RS Stock No.:
- 660-7597
- Mfr. Part No.:
- BQ2003S-N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-7597
- Mfr. Part No.:
- BQ2003S-N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type NiCD, NiMH | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
