Texas Instruments BQ2052SN-A515 Lithium-Ion, Gas Gauge IC, 4.25 V 16-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-5096
Mfr. Part No.:
BQ2052SN-A515
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Typical Operating Supply Voltage

4.25 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy