Texas Instruments LP3947ISD-51/NOPB, Lithium-Ion, Battery Charge Controller, 750mA 14-Pin, LLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
651-3142
Mfr. Part No.:
LP3947ISD-51/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

14

Typical Operating Supply Voltage

4.3 → 6 V

Dimensions

4 x 4 x 0.8mm

Length

4mm

Width

4mm

Height

0.8mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

750mA

Minimum Operating Temperature

-40 °C

Minimum Output Current

100mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy