Linear Technology LT1511CSW#PBF, Battery Charge Controller IC 24-Pin, SOIC W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
545-6846
Mfr. Part No.:
LT1511CSW#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Battery Type

Lithium-Ion, NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC W

IC Type

Battery Charge Controller IC

Pin Count

24

Dimensions

15.6 x 7.6 x 2.34mm

Length

15.6mm

Width

7.6mm

Height

2.34mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy