Texas Instruments BQ24200DGN, Battery Charge Controller IC 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
517-2829
Mfr. Part No.:
BQ24200DGN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 1.02mm

Length

3mm

Width

3mm

Height

1.02mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C