Texas Instruments BQ2031SN, Lead-Acid, Battery Charger IC 16-Pin, SOIC
- RS Stock No.:
- 461-5246
- Mfr. Part No.:
- BQ2031SN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 461-5246
- Mfr. Part No.:
- BQ2031SN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lead-Acid | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lead-Acid | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
