Maxim Integrated MAX17320X10+T, Battery Fuel Gauge IC, 4.2 → 18 V 30-Pin, WLP
- RS Stock No.:
- 216-7783
- Mfr. Part No.:
- MAX17320X10+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 216-7783
- Mfr. Part No.:
- MAX17320X10+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | WLP | |
| Pin Count | 30 | |
| Typical Operating Supply Voltage | 4.2 → 18 V | |
| Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type WLP | ||
Pin Count 30 | ||
Typical Operating Supply Voltage 4.2 → 18 V | ||
Length 2.5mm | ||
The Maxim Integrated 38μA IQ stand alone pack side fuel gauge IC with protector and battery internal self discharge detection. The IC monitors the voltage, current, temperature and state of the battery to provide protection against over/under voltage, overcurrent and short-circuit conditions.
Programmable safety
Precision measurement
Non-volatile memory
Low quiescent current
Precision measurement
Non-volatile memory
Low quiescent current
