Maxim Integrated MAX77751CEFG+, Li Ion Charger IC, 13.7 V, 1.725A 24-Pin, FC2QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
214-9200
Mfr. Part No.:
MAX77751CEFG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

FC2QFN

Pin Count

24

Typical Operating Supply Voltage

13.7 V

Maximum Output Current

1.725A

The Maxim autonomous charger which is used for 1-cell Li+ batteries. It has 3.15A charger with integrated USB type-C CC detection and reverse boost capability.

Reverse boost capability
Pin control of all functions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy