STMicroelectronics TSM1014IDT, Battery Charge Controller IC, 4.5 to 28 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6416
Mfr. Part No.:
TSM1014IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

4.5 to 28 V

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

0 °C