Texas Instruments BQ27426YZFT, Battery Fuel Gauge IC, -0.3 to 2 V, -3 mA, 500μA 9-Pin, DSBGA
- RS Stock No.:
- 168-4926
- Mfr. Part No.:
- BQ27426YZFT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4926
- Mfr. Part No.:
- BQ27426YZFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 9 | |
| Typical Operating Supply Voltage | -0.3 to 2 V | |
| Dimensions | 1.65 x 1.61 x 0.27mm | |
| Length | 1.65mm | |
| Width | 1.61mm | |
| Height | 0.27mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | -3 mA, 500µA | |
| Maximum Output Voltage | 0.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 9 | ||
Typical Operating Supply Voltage -0.3 to 2 V | ||
Dimensions 1.65 x 1.61 x 0.27mm | ||
Length 1.65mm | ||
Width 1.61mm | ||
Height 0.27mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current -3 mA, 500µA | ||
Maximum Output Voltage 0.6 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH