Texas Instruments BQ24773RUYT, Battery Charge Controller IC NVDC, 4.5 to 24 V 28-Pin, WQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9695
Mfr. Part No.:
BQ24773RUYT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NVDC

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

WQFN

Pin Count

28

Typical Operating Supply Voltage

4.5 to 24 V

Dimensions

4.15 x 4.15 x 0.75mm

Length

4.15mm

Width

4.15mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH