Texas Instruments UCC28722DBVT, Battery Charge Controller IC, 9 to 35 V 6-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
162-8865
Mfr. Part No.:
UCC28722DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

SOT-23

Pin Count

6

Typical Operating Supply Voltage

9 to 35 V

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy