Texas Instruments BQ51051BRHLT, Battery Charge Controller IC, 4 to 10 V, 1.5A 20-Pin, VQFN
- RS Stock No.:
- 162-8513
- Mfr. Part No.:
- BQ51051BRHLT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8513
- Mfr. Part No.:
- BQ51051BRHLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 4 to 10 V | |
| Dimensions | 4.65 x 3.65 x 0.95mm | |
| Length | 4.65mm | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.5A | |
| Maximum Output Voltage | 4.37 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Voltage | 4.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type VQFN | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 4 to 10 V | ||
Dimensions 4.65 x 3.65 x 0.95mm | ||
Length 4.65mm | ||
Width 3.65mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 4.37 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Voltage 4.3 V | ||
- COO (Country of Origin):
- MY
