Texas Instruments BQ51050BYFPT, Battery Charge Controller IC, 4 to 10 V, 1.5A 28-Pin, DSBGA
- RS Stock No.:
- 162-8512
- Mfr. Part No.:
- BQ51050BYFPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8512
- Mfr. Part No.:
- BQ51050BYFPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | DSBGA | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 4 to 10 V | |
| Dimensions | 3.036 x 1.913 x 0.31mm | |
| Length | 3.04mm | |
| Width | 1.913mm | |
| Height | 0.31mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.5A | |
| Maximum Output Voltage | 4.22 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Voltage | 4.16 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type DSBGA | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 4 to 10 V | ||
Dimensions 3.036 x 1.913 x 0.31mm | ||
Length 3.04mm | ||
Width 1.913mm | ||
Height 0.31mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 4.22 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Voltage 4.16 V | ||
- COO (Country of Origin):
- MY
