Texas Instruments BQ27421YZFT-G1A Lithium-Ion, Battery Fuel Gauge IC, 2.45 → 4.5 V 9-Pin, DSBGA
- RS Stock No.:
- 162-8497
- Mfr. Part No.:
- BQ27421YZFT-G1A
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8497
- Mfr. Part No.:
- BQ27421YZFT-G1A
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 9 | |
| Typical Operating Supply Voltage | 2.45 → 4.5 V | |
| Dimensions | 1.651 x 1.61 x 0.275mm | |
| Length | 1.65mm | |
| Width | 1.61mm | |
| Height | 0.275mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 9 | ||
Typical Operating Supply Voltage 2.45 → 4.5 V | ||
Dimensions 1.651 x 1.61 x 0.275mm | ||
Length 1.65mm | ||
Width 1.61mm | ||
Height 0.275mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
