Texas Instruments BQ27501DRZT, Battery Fuel Gauge IC, 2.5 V 12-Pin, SON
- RS Stock No.:
- 162-8103
- Mfr. Part No.:
- BQ27501DRZT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8103
- Mfr. Part No.:
- BQ27501DRZT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 12 | |
| Typical Operating Supply Voltage | 2.5 V | |
| Dimensions | 2.6 x 4.15 x 0.95mm | |
| Length | 2.6mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 12 | ||
Typical Operating Supply Voltage 2.5 V | ||
Dimensions 2.6 x 4.15 x 0.95mm | ||
Length 2.6mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
