Texas Instruments BQ24090DGQT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 10-Pin, MSOP
- RS Stock No.:
- 162-8087
- Mfr. Part No.:
- BQ24090DGQT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8087
- Mfr. Part No.:
- BQ24090DGQT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.45 → 6.45 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 4.23 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.16 V | |
| Minimum Output Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.45 → 6.45 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 4.23 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.16 V | ||
Minimum Output Current 10mA | ||
