Texas Instruments BQ20Z80ADBT-V110, Battery Fuel Gauge IC, 3.3 V 38-Pin, TSSOP
- RS Stock No.:
- 162-6897
- Mfr. Part No.:
- BQ20Z80ADBT-V110
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6897
- Mfr. Part No.:
- BQ20Z80ADBT-V110
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Fuel Gauge IC | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Fuel Gauge IC | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
