Texas Instruments BQ24210DQCT, Lithium-Ion, Battery Charger, 1.25A 10-Pin, WSON
- RS Stock No.:
- 162-6127
- Mfr. Part No.:
- BQ24210DQCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6127
- Mfr. Part No.:
- BQ24210DQCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 3.5 → 7 V | |
| Dimensions | 3.1 x 2.1 x 0.75mm | |
| Length | 3.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.25A | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 3.5 → 7 V | ||
Dimensions 3.1 x 2.1 x 0.75mm | ||
Length 3.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.25A | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
