Texas Instruments LP3947ISD-51/NOPB, Lithium-Ion, Battery Charge Controller, 750mA 14-Pin, LLP
- RS Stock No.:
- 162-5139
- Mfr. Part No.:
- LP3947ISD-51/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5139
- Mfr. Part No.:
- LP3947ISD-51/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 14 | |
| Typical Operating Supply Voltage | 4.3 → 6 V | |
| Dimensions | 4 x 4 x 0.8mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 750mA | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 14 | ||
Typical Operating Supply Voltage 4.3 → 6 V | ||
Dimensions 4 x 4 x 0.8mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 750mA | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 100mA | ||
