Microchip MCP73832-2ACI/MC, Lithium-Ion, Lithium-Polymer, Charge Management Controller, 500mA 8-Pin, DFN
- RS Stock No.:
- 145-9084
- Mfr. Part No.:
- MCP73832-2ACI/MC
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 145-9084
- Mfr. Part No.:
- MCP73832-2ACI/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 3.75 → 6 V | |
| Dimensions | 3 x 2 x 0.95mm | |
| Length | 3mm | |
| Width | 2mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 4.232 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 15mA | |
| Minimum Output Voltage | 4.168 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 3.75 → 6 V | ||
Dimensions 3 x 2 x 0.95mm | ||
Length 3mm | ||
Width 2mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 4.232 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 15mA | ||
Minimum Output Voltage 4.168 V | ||
- COO (Country of Origin):
- TH
