Texas Instruments BQ40Z50RSMT-R1, Battery Monitor, 2.2 → 26 V 32-Pin, VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0141
Mfr. Part No.:
BQ40Z50RSMT-R1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Typical Operating Supply Voltage

2.2 → 26 V

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

29.25 (Low Level) mA, -6 (High Level) mA

Maximum Output Voltage

26 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

-30 mA, 15.75 mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy