Texas Instruments BQ25896RTWT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 3.008A 24-Pin, WQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0138
Mfr. Part No.:
BQ25896RTWT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

24

Typical Operating Supply Voltage

3.9 → 14 V

Dimensions

4.15 x 4.15 x 0.75mm

Length

4.15mm

Width

4.15mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

3.008A

Maximum Output Voltage

4.6 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

0mA

Minimum Output Voltage

3.84 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy