Texas Instruments BQ25120YFPT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 300mA 25-Pin, DSBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0137
Mfr. Part No.:
BQ25120YFPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

25

Typical Operating Supply Voltage

5 V

Dimensions

2.56 x 2.49 x 0.31mm

Length

2.56mm

Width

2.49mm

Height

0.31mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

300mA

Maximum Output Voltage

4.65 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

3.6 V

Minimum Output Current

5mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy