Texas Instruments BQ24616RGET, Battery Charge Controller IC, 5 to 28 V, 10A 24-Pin, VQFN
- RS Stock No.:
- 121-9706
- Mfr. Part No.:
- BQ24616RGET
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-9706
- Mfr. Part No.:
- BQ24616RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 5 to 28 V | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type VQFN | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 5 to 28 V | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
